
AFP7PP02T | |
|---|---|
DigiKey Part Number | AFP7PP02T-ND |
Manufacturer | |
Manufacturer Product Number | AFP7PP02T |
Description | MOTION CTRL MOD 1 SOLID STATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Outputs and Type 1 - Solid State |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Features 2-Axis Control |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Motion Control Module | Weight 0.32 lb (145.15 g) |
For Use With/Related Products FP7 Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,49000 € | 977,49 € |
| Unit Price without VAT: | 977,49000 € |
|---|---|
| Unit Price with VAT: | 1.163,21310 € |

