
AFP7EXPM | |
|---|---|
DigiKey Part Number | 1110-3825-ND |
Manufacturer | |
Manufacturer Product Number | AFP7EXPM |
Description | CONTROL MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Control Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products FP7 Series |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Active | Weight 0.265 lb (120.2 g) |
Type Control Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,37000 € | 275,37 € |
| Unit Price without VAT: | 275,37000 € |
|---|---|
| Unit Price with VAT: | 327,69030 € |

