
AFP7EXPCR5 | |
|---|---|
DigiKey Part Number | 1110-3824-ND |
Manufacturer | |
Manufacturer Product Number | AFP7EXPCR5 |
Description | CABLE ASSEMBLY EXTENSION 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extension Cable Assembly Panasonic FP7 Series 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Panasonic Industrial Automation Sales | Specifications Extension |
Series | Number of Positions 40, 40 |
Packaging Box | Length 1.64' (500.00mm) |
Part Status Active | For Use With/Related Products Panasonic FP7 Series |
Process Side Connection Rectangular Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,24000 € | 82,24 € |
| Unit Price without VAT: | 82,24000 € |
|---|---|
| Unit Price with VAT: | 97,86560 € |

