
AFP7CPS3RE | |
|---|---|
DigiKey Part Number | 1110-AFP7CPS3RE-ND |
Manufacturer | |
Manufacturer Product Number | AFP7CPS3RE |
Description | CONTROL LOGIC 24V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 20.4 ~ 28.8VDC |
Manufacturer Panasonic Industrial Automation Sales | Display Type No Display |
Series | Communications RS-232C, Option Cards Available |
Packaging Bulk | Memory Size 16K Words |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type Option Cards Available | Operating Temperature 0°C ~ 55°C |
Number of Outputs and Type Option Cards Available | Software FPWINGR7, FPWINPRO7 |
Expandable 16 Modules Max | Approval Agency CE, cULus, KC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.297,90000 € | 1.297,90 € |
| Unit Price without VAT: | 1.297,90000 € |
|---|---|
| Unit Price with VAT: | 1.544,50100 € |

