Image for AFP7CPS3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP7CPS3

DigiKey Part Number
AFP7CPS3-ND
Manufacturer
Manufacturer Product Number
AFP7CPS3
Description
CONTROL LOGIC 120K STEP 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
Option Cards Available
Number of Outputs and Type
Option Cards Available
Expandable
16 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C, USB, Option Cards Available
Memory Size
608K Words
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
FPWINGR7, FPWINPRO7
Approval Agency
CE, cULus
Weight
0.485 lb (219.99 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.