
AFP7CPS21 | |
|---|---|
DigiKey Part Number | 1110-3969-ND |
Manufacturer | |
Manufacturer Product Number | AFP7CPS21 |
Description | CONTROL LOGIC 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Panasonic Industrial Automation Sales | Communications Option Cards Available |
Series | Memory Size 256K Words |
Packaging Box | Mounting Type DIN Rail |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type Option Cards Available | Software FPWINGR7, FPWINPRO7 |
Number of Outputs and Type Option Cards Available | Approval Agency CE, cULus |
Expandable 16 Modules Max | Weight 0.397 lb (180.08 g) |
Voltage - Supply 24VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFP7CPS2R | Panasonic Industry | 0 | 1110-AFP7CPS2R-ND | 531,15000 € | MFR Recommended |


