
AFP0RT32MT | |
|---|---|
DigiKey Part Number | AFP0RT32MT-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RT32MT |
Description | CONTROL LOGIC 16 IN 16 OUT 24V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Panasonic Industrial Automation Sales | Communications RS-485 |
Series | Memory Size 32K Words |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Features Battery Backup |
Number of Inputs and Type 16 - Digital | Operating Temperature 0°C ~ 55°C |
Number of Outputs and Type 16 - Pulse (4), PWM (4), Solid State (8) | Software FPWINPRO7 |
Expandable 3 Modules Max | Approval Agency CE, cULus |
Voltage - Supply 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,39000 € | 350,39 € |
| Unit Price without VAT: | 350,39000 € |
|---|---|
| Unit Price with VAT: | 416,96410 € |















