
AFP0RE16YT | |
|---|---|
DigiKey Part Number | 1110-3338-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RE16YT |
Description | OUTPUT MODULE 16 SOLID STATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products FP0R Series |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 16 - Solid State |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Rectangular Connector |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Output Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,13000 € | 135,13 € |
| Unit Price without VAT: | 135,13000 € |
|---|---|
| Unit Price with VAT: | 160,80470 € |















