Input, Output (I/O) Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0RE16T

DigiKey Part Number
1110-3190-ND
Manufacturer
Manufacturer Product Number
AFP0RE16T
Description
I/O MODULE 8 DIGITAL 8SS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
FP0R Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,51000 €126,51 €
Manufacturers Standard Package
Unit Price without VAT:126,51000 €
Unit Price with VAT:150,54690 €