
AFP0RC32MP | |
|---|---|
DigiKey Part Number | AFP0RC32MP-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RC32MP |
Description | CONTROL LOGIC 16 IN 16 OUT 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Panasonic Industrial Automation Sales | Communications RS-485 |
Series | Memory Size 32K Words |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 16 - Digital | Software FPWINPRO7 |
Number of Outputs and Type 16 - Pulse (4), PWM (4), Solid State (8) | Approval Agency CE, cULus |
Expandable 3 Modules Max | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,11000 € | 340,11 € |
| Unit Price without VAT: | 340,11000 € |
|---|---|
| Unit Price with VAT: | 404,73090 € |














