
AFP0RA21 | |
|---|---|
DigiKey Part Number | 1110-3973-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RA21 |
Description | I/O MODULE 2 ANALOG 1 ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | AFP0RA21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | FP Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | 1 - Analog | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,07000 € | 302,07 € |
| Unit Price without VAT: | 302,07000 € |
|---|---|
| Unit Price with VAT: | 359,46330 € |



