



AFP0HM8N | |
|---|---|
DigiKey Part Number | 1110-AFP0HM8N-ND |
Manufacturer | |
Manufacturer Product Number | AFP0HM8N |
Description | MOTION CTRL MOD 8 PULSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products FP0H Series |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 8 - Pulse |
Series | Mounting Type DIN Rail |
Packaging Bulk | Features 8-Axis Control |
Part Status Active | Approval Agency CE |
Type Motion Control Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.879,61000 € | 1.879,61 € |
| Unit Price without VAT: | 1.879,61000 € |
|---|---|
| Unit Price with VAT: | 2.236,73590 € |


