
AFP0HM4N | |
|---|---|
DigiKey Part Number | 1110-AFP0HM4N-ND |
Manufacturer | |
Manufacturer Product Number | AFP0HM4N |
Description | MOTION CTRL MOD 4 PULSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Motion Control Module | |
For Use With/Related Products | FP0H Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Pulse | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | 4-Axis Control | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.313,28000 € | 1.313,28 € |
| Unit Price without VAT: | 1.313,28000 € |
|---|---|
| Unit Price with VAT: | 1.562,80320 € |

