
AFP0523D | |
|---|---|
DigiKey Part Number | AFP0523D-ND |
Manufacturer | |
Manufacturer Product Number | AFP0523D |
Description | CABLE ASSEMBLY I/O 9.84' 2/PKG |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Panasonic FP Series 9.84' (3.00m) |
Category | Control Side Connection Wire Leads |
Manufacturer Panasonic Industrial Automation Sales | Specifications Input, Output (I/O) |
Series | Number of Positions 10 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Obsolete | For Use With/Related Products Panasonic FP Series |
Process Side Connection Rectangular Connector | Base Product Number |

