
AFP0521 | |
|---|---|
DigiKey Part Number | 1110-3883-ND |
Manufacturer | |
Manufacturer Product Number | AFP0521 |
Description | CABLE ASSEMBLY I/O 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Panasonic FP Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Panasonic Industrial Automation Sales | Specifications Input, Output (I/O) |
Series | Number of Positions 10 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | For Use With/Related Products Panasonic FP Series |
Process Side Connection Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,24000 € | 94,24 € |
| Unit Price without VAT: | 94,24000 € |
|---|---|
| Unit Price with VAT: | 112,14560 € |

