
AFC15215-US | |
|---|---|
DigiKey Part Number | 1110-3293-ND |
Manufacturer | |
Manufacturer Product Number | AFC15215-US |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP Series 4.92' (1.50m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | Circular Connector | |
Specifications | Interface | |
Number of Positions | 15, 5 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | Panasonic FP Series | |
Approval Agency | - |

