
AEVB1251 | |
|---|---|
DigiKey Part Number | 255-AEVB1251-ND |
Manufacturer | |
Manufacturer Product Number | AEVB1251 |
Description | DC CONTACTOR 12V 250A/500VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 9 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.5 VDC |
Series | Operate Time 50 ms |
Packaging Tray | Release Time 30 ms |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Screw Terminal |
Coil Current 500 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Copper Alloy |
Contact Form SPST-NO (1 Form A) | Coil Power 6W |
Contact Rating (Current) 250 A | Coil Resistance 24 Ohms |
Switching Voltage 500VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,31000 € | 112,31 € |
| 20 | 96,57050 € | 1.931,41 € |
| 40 | 93,24800 € | 3.729,92 € |
| 60 | 91,35750 € | 5.481,45 € |
| Unit Price without VAT: | 112,31000 € |
|---|---|
| Unit Price with VAT: | 133,64890 € |


