



AEV19012W | |
|---|---|
DigiKey Part Number | 255-2581-ND |
Manufacturer | |
Manufacturer Product Number | AEV19012W |
Description | RELAY AUTOMOTIVE SPST 300A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 450VDC - Nom |
Manufacturer Panasonic Electric Works | Must Operate Voltage 9 VDC |
Series | Must Release Voltage 2 VDC |
Packaging Tray | Operate Time 30 ms |
Part Status Active | Release Time 10 ms |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 3.2 A | Termination Style Stud |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Coil Power 3.6W |
Contact Rating (Current) 300 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 460,53800 € | 2.302,69 € |
| Unit Price without VAT: | 460,53800 € |
|---|---|
| Unit Price with VAT: | 548,04022 € |

