



AEV19012 | |
|---|---|
DigiKey Part Number | 255-AEV19012-ND |
Manufacturer | |
Manufacturer Product Number | AEV19012 |
Description | RELAY AUTOMOTIVE SPST 300A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 3.2 A | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 450VDC - Nom | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Power | 3.6W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,84000 € | 540,84 € |
| 10 | 481,46800 € | 4.814,68 € |
| Unit Price without VAT: | 540,84000 € |
|---|---|
| Unit Price with VAT: | 643,59960 € |

