
AEQ11517 | |
|---|---|
DigiKey Part Number | AEQ11517-ND |
Manufacturer | |
Manufacturer Product Number | AEQ11517 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 173gf |
Part Status Active | Operating Position 0.366" (9.3mm) |
Circuit SPDT | Overtravel 0.102" (2.6mm) |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,89800 € | 289,80 € |
| Unit Price without VAT: | 2,89800 € |
|---|---|
| Unit Price with VAT: | 3,44862 € |

