



ACVN51212 | |
|---|---|
DigiKey Part Number | 255-5164-ND |
Manufacturer | |
Manufacturer Product Number | ACVN51212 |
Description | RELAY AUTOMOTIVE SPST 35A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 0.5 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 800mW |
Contact Rating (Current) 35 A | Coil Resistance 180 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 3,03400 € | 30,34 € |
| 25 | 2,89800 € | 72,45 € |
| 50 | 2,79860 € | 139,93 € |
| 100 | 2,70260 € | 270,26 € |
| 250 | 2,58072 € | 645,18 € |
| 500 | 2,49212 € | 1.246,06 € |
| 1.000 | 2,40648 € | 2.406,48 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |



