
ACTB2CR2A60 | |
|---|---|
DigiKey Part Number | 255-ACTB2CR2A60-ND |
Manufacturer | |
Manufacturer Product Number | ACTB2CR2A60 |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Release Voltage 0.8 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Tube | Features Sealed - Flux Protection |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 75 mA | Operating Temperature -40°C ~ 110°C |
Coil Voltage 12VDC | Contact Material Silver Alloy |
Contact Form SPDT (1 Form C) | Coil Power 900mW |
Contact Rating (Current) 20 A | Coil Resistance 160 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 6.5 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,76240 € | 44,06 € |
| 50 | 1,70200 € | 85,10 € |
| 100 | 1,64370 € | 164,37 € |
| 250 | 1,56960 € | 392,40 € |
| 500 | 1,51572 € | 757,86 € |
| 1.000 | 1,46369 € | 1.463,69 € |
| 5.000 | 1,34951 € | 6.747,55 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

