



ACT212 | |
|---|---|
DigiKey Part Number | 255-1851-ND |
Manufacturer | |
Manufacturer Product Number | ACT212 |
Description | RELAY AUTOMOTIVE SPDTX2 20A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACT212 Models |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 10 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) x 2 | Coil Power 800mW |
Contact Rating (Current) 20 A | Coil Resistance 180 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,36000 € | 33,60 € |
| 30 | 3,17900 € | 95,37 € |
| 60 | 3,07017 € | 184,21 € |
| 120 | 2,96483 € | 355,78 € |
| 270 | 2,84611 € | 768,45 € |
| 510 | 2,75633 € | 1.405,73 € |
| 1.020 | 2,66161 € | 2.714,84 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |


