Image for ACQW131 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACQW131

DigiKey Part Number
255-ACQW131-ND
Manufacturer
Manufacturer Product Number
ACQW131
Description
RELAY AUTOMOTIVE SPDT 20A 12V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
7.2 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
1.2 VDC
Series
Operate Time
10 ms
Packaging
Bulk
Release Time
10 ms
Part Status
Active
Features
Sealed - Fully
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
53.3 mA
Termination Style
PC Pin
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
20 A
Coil Power
640mW
Switching Voltage
14VDC - Nom
Coil Resistance
225 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
403,10700 €124,28 €
Manufacturers Standard Package
Unit Price without VAT:3,10700 €
Unit Price with VAT:3,69733 €