



ACJ2112P | |
|---|---|
DigiKey Part Number | 255-5161-ND |
Manufacturer | |
Manufacturer Product Number | ACJ2112P |
Description | RELAY AUTOMOTIVE SPDTX2 20A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACJ2112P Models |
Category | Must Release Voltage 0.8 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Tube | Features Sealed - Flux Protection |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) x 2 | Coil Power 800mW |
Contact Rating (Current) 20 A | Coil Resistance 180 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 6.5 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,35300 € | 33,53 € |
| 40 | 3,12775 € | 125,11 € |
| 80 | 3,02038 € | 241,63 € |
| 120 | 2,95933 € | 355,12 € |
| 280 | 2,83568 € | 793,99 € |
| 520 | 2,74854 € | 1.429,24 € |
| 1.000 | 2,65935 € | 2.659,35 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

