



ACJ1212P | |
|---|---|
DigiKey Part Number | 255-5869-ND |
Manufacturer | |
Manufacturer Product Number | ACJ1212P |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACJ1212P Models |
Category | Must Release Voltage 1 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Tube | Features Sealed - Flux Protection |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 53.3 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 640mW |
Contact Rating (Current) 20 A | Coil Resistance 225 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7.2 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 2,06300 € | 20,63 € |
| 25 | 1,97000 € | 49,25 € |
| 70 | 1,87071 € | 130,95 € |
| 140 | 1,80664 € | 252,93 € |
| 280 | 1,74468 € | 488,51 € |
| 560 | 1,68479 € | 943,48 € |
| 1.050 | 1,63224 € | 1.713,85 € |
| 5.040 | 1,50799 € | 7.600,27 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

