Similar

ABV1636619 | |
|---|---|
DigiKey Part Number | 255-6538-ND |
Manufacturer | |
Manufacturer Product Number | ABV1636619 |
Description | SWITCH SNAP ACT SPST-NO 3A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Panasonic Electric Works | Operating Force 180gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.815" (20.7mm) |
Part Status Obsolete | Pretravel 0.125" (3.2mm) |
Circuit SPST-NO | Differential Travel 0.047" (1.2mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABV1636613 | Panasonic Industry | 26 | 255-6542-ND | 7,25000 € | Similar |


