
ABV1634619 | |
|---|---|
DigiKey Part Number | ABV1634619-ND |
Manufacturer | |
Manufacturer Product Number | ABV1634619 |
Description | SWITCH SNAP ACT SPST-NO 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Panasonic Electric Works | Operating Force 180gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.730" (18.5mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPST-NO | Differential Travel 0.047" (1.2mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,93840 € | 396,92 € |
| Unit Price without VAT: | 7,93840 € |
|---|---|
| Unit Price with VAT: | 9,44670 € |

