
ABV1625613R | |
|---|---|
DigiKey Part Number | 255-5818-ND |
Manufacturer | |
Manufacturer Product Number | ABV1625613R |
Description | SWITCH SNAP ACT SPST-NC 3A 250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Panasonic Electric Works | Operating Force 320gf |
Series | Release Force 60gf |
Packaging Bulk | Operating Position 0.815" (20.7mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPST-NC | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,45700 € | 54,57 € |
| 25 | 5,06200 € | 126,55 € |
| 50 | 4,78220 € | 239,11 € |
| 100 | 4,51780 € | 451,78 € |
| 250 | 4,19048 € | 1.047,62 € |
| 500 | 3,95850 € | 1.979,25 € |
| 1.000 | 3,73911 € | 3.739,11 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

