
ABV1614513 | |
|---|---|
DigiKey Part Number | 255-ABV1614513-ND |
Manufacturer | |
Manufacturer Product Number | ABV1614513 |
Description | SWITCH SNAP ACTION SPDT 3A 250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 120gf | |
Release Force | 13gf | |
Operating Position | 0.728" (18.49mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.047" (1.20mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,30900 € | 63,09 € |
| 25 | 5,85200 € | 146,30 € |
| 50 | 5,52860 € | 276,43 € |
| 100 | 5,22310 € | 522,31 € |
| 250 | 4,84456 € | 1.211,14 € |
| 500 | 4,57630 € | 2.288,15 € |
| 1.000 | 4,32262 € | 4.322,62 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

