Image for ABV1612413 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABV1612413

DigiKey Part Number
ABV1612413-ND
Manufacturer
Manufacturer Product Number
ABV1612413
Description
SWITCH SNAP ACTION SPDT 1A 250V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Panasonic Electric Works
Operating Force
60gf
Series
Release Force
10gf
Packaging
Bulk
Operating Position
0.602" (15.3mm)
Part Status
Active
Pretravel
0.125" (3.2mm)
Circuit
SPDT
Differential Travel
0.047" (1.2mm)
Switch Function
On-Mom
Overtravel
0.047" (1.2mm)
Current Rating (Amps)
1A (AC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,12940 €256,47 €
Unit Price without VAT:5,12940 €
Unit Price with VAT:6,10399 €