Image for ABV1230613 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABV1230613

DigiKey Part Number
ABV1230613-ND
Manufacturer
Manufacturer Product Number
ABV1230613
Description
SWITCH SNAP ACT SPST-NO 3A 250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP50 - Dust Protected
Manufacturer
Panasonic Electric Works
Operating Force
300gf
Series
Release Force
60gf
Packaging
Bulk
Operating Position
0.579" (14.7mm)
Part Status
Active
Pretravel
0.063" (1.6mm)
Circuit
SPST-NO
Differential Travel
0.016" (0.4mm)
Switch Function
Off-Mom
Overtravel
0.030" (0.76mm)
Current Rating (Amps)
3A (AC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,59580 €129,79 €
Manufacturers Standard Package
Unit Price without VAT:2,59580 €
Unit Price with VAT:3,08900 €