
ABV1216513 | |
|---|---|
DigiKey Part Number | 255-ABV1216513-ND |
Manufacturer | |
Manufacturer Product Number | ABV1216513 |
Description | SWITCH SNAP ACTION SPDT 3A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
cms-datasheet | cms-datasheet |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Panasonic Electric Works | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 120gf |
Packaging Bulk | Release Force 13gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Differential Travel 0.047" (1.2mm) |
Current Rating (Amps) 3A (AC) | Overtravel 0.047" (1.20mm) |
Voltage Rating - AC 250 V | Mechanical Life 5,000,000 Cycles |
Actuator Type Lever, Roller | Electrical Life 100,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 85°C |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,06600 € | 30,66 € |
| 25 | 2,84400 € | 71,10 € |
| 50 | 2,68700 € | 134,35 € |
| 100 | 2,53850 € | 253,85 € |
| 250 | 2,35464 € | 588,66 € |
| 500 | 2,22438 € | 1.112,19 € |
| 1.000 | 2,10120 € | 2.101,20 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

