
ABV1210519 | |
|---|---|
DigiKey Part Number | ABV1210519-ND |
Manufacturer | |
Manufacturer Product Number | ABV1210519 |
Description | SWITCH SNAP ACTION SPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Manufacturer Panasonic Electric Works | Operating Force 200gf |
Series | Release Force 40gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,23960 € | 161,98 € |
| Unit Price without VAT: | 3,23960 € |
|---|---|
| Unit Price with VAT: | 3,85512 € |

