Image for ABS1616519 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS1616519

DigiKey Part Number
ABS1616519-ND
Manufacturer
Manufacturer Product Number
ABS1616519
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Panasonic Electric Works
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
60gf
Packaging
Bulk
Release Force
4.079gf
Part Status
Active
Operating Position
0.571" (14.5mm)
Circuit
SPDT
Pretravel
0.100" (2.5mm)
Switch Function
On-Mom
Differential Travel
0.020" (0.5mm)
Current Rating (Amps)
100mA (AC/DC)
Overtravel
0.032" (0.81mm)
Voltage Rating - AC
125 V
Mechanical Life
5,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
507,80720 €390,36 €
Manufacturers Standard Package
Unit Price without VAT:7,80720 €
Unit Price with VAT:9,29057 €