
ABS1613509 | |
|---|---|
DigiKey Part Number | ABS1613509-ND |
Manufacturer | |
Manufacturer Product Number | ABS1613509 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Panasonic Electric Works | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Pretravel 0.138" (3.5mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 2A (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,33320 € | 316,66 € |
| Unit Price without VAT: | 6,33320 € |
|---|---|
| Unit Price with VAT: | 7,53651 € |

