
ABS1612519 | |
|---|---|
DigiKey Part Number | 255-2038-ND |
Manufacturer | |
Manufacturer Product Number | ABS1612519 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Panasonic Electric Works | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 55gf |
Packaging Bulk | Release Force 3.500gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.047" (1.2mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,42780 € | 371,39 € |
| Unit Price without VAT: | 7,42780 € |
|---|---|
| Unit Price with VAT: | 8,83908 € |

