Similar
Similar

ABS1511519 | |
|---|---|
DigiKey Part Number | ABS1511519-ND |
Manufacturer | |
Manufacturer Product Number | ABS1511519 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 4.079gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.032" (0.81mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM50E20A01 | Honeywell Sensing and Productivity Solutions | 0 | 480-5337-ND | 1,44483 € | Similar |
| ZM90G20A01 | Honeywell Sensing and Productivity Solutions | 0 | 480-2348-ND | 1,58294 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,81640 € | 281,64 € |
| Unit Price without VAT: | 2,81640 € |
|---|---|
| Unit Price with VAT: | 3,35152 € |



