Direct

ABS1416509 | |
|---|---|
DigiKey Part Number | 255-3813-ND |
Manufacturer | |
Manufacturer Product Number | ABS1416509 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 4.079gf |
Part Status Obsolete | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 2A (AC/DC) | Overtravel 0.032" (0.81mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS1416503 | Panasonic Industry | 0 | 255-5809-ND | 2,98000 € | Direct |


