Similar

ABS1416449 | |
|---|---|
DigiKey Part Number | ABS1416449-ND |
Manufacturer | |
Manufacturer Product Number | ABS1416449 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Manufacturer Panasonic Electric Works | Operating Force 40gf |
Series | Release Force 3.500gf |
Packaging Tube | Operating Position 0.571" (14.5mm) |
Part Status Active | Pretravel 0.100" (2.5mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.032" (0.81mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311SM768-T2 | Honeywell Sensing and Productivity Solutions | 0 | 311SM768-T2-ND | 13,65700 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,74250 € | 174,25 € |
| Unit Price without VAT: | 1,74250 € |
|---|---|
| Unit Price with VAT: | 2,07358 € |

