Similar
Similar

ABS1416409 | |
|---|---|
DigiKey Part Number | 255-3815-ND |
Manufacturer | |
Manufacturer Product Number | ABS1416409 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 3.500gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 2A (AC/DC) | Overtravel 0.032" (0.81mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM10B10D01 | Honeywell Sensing and Productivity Solutions | 0 | ZM10B10D01-ND | 1,31169 € | Similar |
| ZM50E10D01 | Honeywell Sensing and Productivity Solutions | 0 | ZM50E10D01-ND | 1,72768 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,37860 € | 237,86 € |
| Unit Price without VAT: | 2,37860 € |
|---|---|
| Unit Price with VAT: | 2,83053 € |



