
ABS1412513 | |
|---|---|
DigiKey Part Number | 255-3817-ND |
Manufacturer | |
Manufacturer Product Number | ABS1412513 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 55gf | |
Release Force | 3.500gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,17400 € | 31,74 € |
| 25 | 2,94320 € | 73,58 € |
| 50 | 2,78080 € | 139,04 € |
| 100 | 2,62700 € | 262,70 € |
| 300 | 2,40053 € | 720,16 € |
| 500 | 2,30190 € | 1.150,95 € |
| 1.000 | 2,17443 € | 2.174,43 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

