
ABS1411513 | |
|---|---|
DigiKey Part Number | 255-6513-ND |
Manufacturer | |
Manufacturer Product Number | ABS1411513 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 4.079gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.032" (0.81mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,37200 € | 23,72 € |
| 25 | 2,20040 € | 55,01 € |
| 50 | 2,07860 € | 103,93 € |
| 100 | 1,96380 € | 196,38 € |
| 250 | 1,82160 € | 455,40 € |
| 500 | 1,72082 € | 860,41 € |
| 1.000 | 1,62556 € | 1.625,56 € |
| 5.000 | 1,50857 € | 7.542,85 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

