
ABP811261P | |
|---|---|
DigiKey Part Number | ABP811261P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABP811261P |
Description | SWITCH SNAP ACT SPST-NO 0.1A 10V |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Operating Force 30gf |
Part Status Obsolete | Operating Position 0.177" (4.5mm) |
Circuit SPST-NO | Electrical Life 50,000 Cycles |
Switch Function Off-Mom | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 10 V |

