
ABJ363841 | |
|---|---|
DigiKey Part Number | ABJ363841-ND |
Manufacturer | |
Manufacturer Product Number | ABJ363841 |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Panasonic Electric Works | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.630" (16.0mm) |
Circuit SPST-NO | Pretravel 0.236" (6.0mm) |
Switch Function Off-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.098" (2.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Leaf | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,42080 € | 321,04 € |
| Unit Price without VAT: | 6,42080 € |
|---|---|
| Unit Price with VAT: | 7,64075 € |

