Image for ABJ361840 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABJ361840

DigiKey Part Number
ABJ361840-ND
Manufacturer
Manufacturer Product Number
ABJ361840
Description
SWITCH SNAP ACTION SPDT 1A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Panasonic Electric Works
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
100gf
Packaging
Bulk
Release Force
20gf
Part Status
Obsolete
Operating Position
0.630" (16.0mm)
Circuit
SPDT
Pretravel
0.236" (6.0mm)
Switch Function
On-Mom
Differential Travel
0.040" (1.0mm)
Current Rating (Amps)
1A (AC/DC)
Overtravel
0.098" (2.5mm)
Voltage Rating - AC
125 V
Mechanical Life
500,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
30,000 Cycles
Actuator Type
Lever, Leaf
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.