
ABJ263261 | |
|---|---|
DigiKey Part Number | 255-ABJ263261-ND |
Manufacturer | |
Manufacturer Product Number | ABJ263261 |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Panasonic Electric Works | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 65gf |
Packaging Bulk | Release Force 5.000gf |
Part Status Active | Operating Position 0.327" (8.3mm) |
Circuit SPST-NO | Pretravel 0.118" (3.0mm) |
Switch Function Off-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,78270 € | 278,27 € |
| Unit Price without VAT: | 2,78270 € |
|---|---|
| Unit Price with VAT: | 3,31141 € |

