
ABJ161241 | |
|---|---|
DigiKey Part Number | ABJ161241-ND |
Manufacturer | |
Manufacturer Product Number | ABJ161241 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Panasonic Electric Works | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.268" (6.8mm) |
Circuit SPDT | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 6,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,28000 € | 32,80 € |
| 25 | 3,04240 € | 76,06 € |
| 50 | 2,87420 € | 143,71 € |
| 100 | 2,71530 € | 271,53 € |
| 250 | 2,51864 € | 629,66 € |
| 500 | 2,37924 € | 1.189,62 € |
| 1.000 | 2,24749 € | 2.247,49 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

