



ABJ141261 | |
|---|---|
DigiKey Part Number | 255-6455-ND |
Manufacturer | |
Manufacturer Product Number | ABJ141261 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 65gf |
Packaging Bulk | Release Force 5.099gf |
Part Status Active | Operating Position 0.268" (6.8mm) |
Circuit SPDT | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,09100 € | 20,91 € |
| 25 | 1,93920 € | 48,48 € |
| 50 | 1,83180 € | 91,59 € |
| 100 | 1,73070 € | 173,07 € |
| 300 | 1,58147 € | 474,44 € |
| 500 | 1,51654 € | 758,27 € |
| 1.000 | 1,43260 € | 1.432,60 € |
| 5.000 | 1,31735 € | 6.586,75 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

