
80SXV47M | |
|---|---|
DigiKey Part Number | P122613TR-ND - Tape & Reel (TR) P122613CT-ND - Cut Tape (CT) P122613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80SXV47M |
Description | CAP ALUM POLY 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 80SXV47M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 980 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 47 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 80 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 28mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,14700 € | 21,47 € |
| 50 | 1,71880 € | 85,94 € |
| 100 | 1,58390 € | 158,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,35320 € | 541,28 € |
| 800 | 1,27720 € | 1.021,76 € |
| 1.200 | 1,23886 € | 1.486,63 € |
| 2.000 | 1,19614 € | 2.392,28 € |
| 2.800 | 1,17103 € | 3.278,88 € |
| 4.000 | 1,14679 € | 4.587,16 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


